
Highlights & Details
LED bollard light Kimu IP44 822mm 3000K 2x8W 750lm / 750lm
- Power= 8 W, 8 W Total luminous flux= 1000 lm Colour temperature= 3000 K Warm white
Technical specifications
- Product type
LED bollard light
- Operating voltage
230 V
- No. of bulbs
2
- Bulb type
LED (monochrome)
- Rating per bulb
8 W
8 W
8 W
3000 K
- Colour
Warm white
500 lm
- Total luminous flux
1000 lm
- Light features
adjustable
- Protection class
I
IP44
- Factory colour
Anthracite
- Material
Aluminium
- Weight
2.27 kg
- Dim
(Ø x H) 80 mm x 822 mm
n.rel.
- Type
Square
- Light bulb included
Yes
- Width
165.00 mm
- Height
822 mm
- Depth
347 mm
- (Ø)
80 mm
No
- Radiation angle
70°
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2989723 Paulmann 94824 Kimu LED bollard light LED (monochrome) 8 W, 8 W Anthracite
Warranty Terms
Warranty Terms 2989723 Paulmann 94824 Kimu LED bollard light LED (monochrome) 8 W, 8 W Anthracite
Description
The LED bollard light Kimu with 750lm / 750lm creates a uniform warm-white lighting and safely illuminates entrances and pathways. The two lamp heads can be aligned flexibly, so that the light shines exactly where it is needed. With its anthracite coloring, it perfectly fits into any environment. The robust aluminum case also makes it seawater resistant while IP44 protects against splash water.
This text is machine translated.
This text is machine translated.
Features
- Perfect for lighting in the entrance area
- LED-lamp included in the delivery
- Decorative lighting effects set the wall in scene
- For the 230 V direct connection
- Colour temperature 3000K - warm white
- IP44 splash-proof
- Suitable for outdoor use
Scope of delivery
- LED bollard light Kimu IP44 822 mm

















