
Highlights & Details
- Power= 10 W Total luminous flux= 700 lm Colour temperature= 3000 K Warm white
Technical specifications
- Product type
LED bollard light
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
- Rating per bulb
10 W
10 W
3000 K
- Colour
Warm white
700 lm
- Total luminous flux
700 lm
- Protection class
I
IP44
- Factory colour
Anthracite
- Material
Metal
- Weight
0.60 kg
- Dim
(W x H x D) 150 x 670 x 225 mm
n.rel.
- Type
Cylindrical
- Light bulb included
Yes
- Width
150 mm
- Height
670 mm
- Depth
225 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2896424 Paulmann 94828 Zerena LED bollard light LED (monochrome) 10 W Anthracite
Warranty Terms
Warranty Terms 2896424 Paulmann 94828 Zerena LED bollard light LED (monochrome) 10 W Anthracite
















