
Highlights & Details
LED Zenera insect-friendly IP44 670mm 2200 - 3000K 10W 700lm 230V anthracite metal
- Power= 10 W Total luminous flux= 700 lm Colour temperature= 2200 K Gold
Technical specifications
- Product type
LED bollard light
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
- Rating per bulb
10 W
10 W
2200 K
- Colour
Gold
700 lm
- Total luminous flux
700 lm
- Protection class
I
IP44
- Factory colour
Anthracite
- Material
Metal
- Weight
0.60 kg
- Dim
(W x H x D) 150 x 670 x 225 mm
n.rel.
- Type
Square
- Light bulb included
Yes
- Width
150 mm
- Height
670 mm
- Depth
225 mm
- No. of lights
1
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2898320 Paulmann 94829 Zerena LED bollard light LED (monochrome) 10 W Anthracite
Warranty Terms
Warranty Terms 2898320 Paulmann 94829 Zerena LED bollard light LED (monochrome) 10 W Anthracite
Description
The Poller lamp Zenera with a height of 670 mm provides an attractive lighting accent on driveways or sidewalks. The modern lamp in attractive anthracite shade, provides for a pleasant illumination of the outdoor area and increases the safety in the dark. With an integrated motion detector, it is also possible to turn on the bollard light only when it is needed. With a light color of 2,200 K, the lamp is particularly insect-friendly, because this value lies outside the visible area for insects, as such, these are not attracted by the additional light source. Insects are protected actively and the warm gold light creates a pleasant atmosphere around the house at the same time. Thanks to its corrosion-resistant surface, it is especially robust and can withstand even the harshest environmental influences near the coast. With an IP-protection 44 the light is protected against splash water.
This text is machine translated.
This text is machine translated.
Features
- Suitable for outdoor use
- IP protection IP44 - splash-proof
- For cozy and insect-protecting evening light
- LED-lamp included in the delivery
- Perfect for lighting in the entrance area
- Golden light color creates a cozy atmosphere like candlelight



















