
Highlights & Details
LED bollard light Sienna movement device with high-frequency sensor sea-water resistant IP44 780mm 3000K 9W 400lm 230V anthracite aluminum
- Power= 9 W Total luminous flux= 400 lm Colour temperature= 3000 K Warm white
Technical specifications
- Product type
LED bollard light
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
- Rating per bulb
9 W
9 W
3000 K
- Colour
Warm white
400 lm
- Total luminous flux
400 lm
- Protection class
I
IP44
- Factory colour
Anthracite
- Material
Aluminium
- Weight
1.56 kg
- Dim
(Ø x H) 212 mm x 780 mm
n.rel.
- Type
Cylindrical
- Light bulb included
Yes
- Width
212 mm
- Height
780 mm
- Depth
247 mm
- (Ø)
212 mm
- Recess diameter
0 mm
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2896421 Paulmann 94835 Sienna LED bollard light LED (monochrome) 9 W Anthracite
Warranty Terms
Warranty Terms 2896421 Paulmann 94835 Sienna LED bollard light LED (monochrome) 9 W Anthracite
Description
The Poller lamp Sienna provides with its modern optics for an eye-catcher and attractive light accents in the outdoor area.
As orientation light, the light serves for optimum illumination of sidewalks or driveways.
An integrated motion detector allows the bollard light to be switched on only when necessary.
Thanks to its corrosion-resistant surface, it is especially robust and can withstand even the harshest environmental influences near the coast.
With an IP-protection 44 the light is protected against splash water.
This text is machine translated.
As orientation light, the light serves for optimum illumination of sidewalks or driveways.
An integrated motion detector allows the bollard light to be switched on only when necessary.
Thanks to its corrosion-resistant surface, it is especially robust and can withstand even the harshest environmental influences near the coast.
With an IP-protection 44 the light is protected against splash water.
This text is machine translated.
Features
- IP protection IP44 - splash-proof
- LED bulb (firmly mounted) included
Scope of delivery
- LED bollard light Sienna movement device with high-frequency sensor sea-water resistant IP44 780mm 3000K 9W 400lm 230V anthracite aluminum
- User manual.
















