
Highlights & Details
LED bollard light Bonnie IP44 600mm 3000K 8.5W 560lm
- Power= 8.5 W Total luminous flux= 560 lm Colour temperature= 3000 K Warm white
Technical specifications
- Product type
LED bollard light
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
Built-in LED
- Rating per bulb
8.5 W
8.5 W
3000 K
- Colour
Warm white
560 lm
- Total luminous flux
560 lm
- Protection class
I
IP44
- Factory colour
Anthracite
- Material
Aluminium
- Weight
1.26 kg
- Dim
(W x H x D) 144 x 600 x 97 mm
n.rel.
- Type
Square
- Light bulb included
Yes
- Width
144 mm
- Height
600 mm
- Depth
97 mm
No
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2989737 Paulmann 94852 Bonnie LED bollard light LED (monochrome) Built-in LED 8.5 W Anthracite
Warranty Terms
Warranty Terms 2989737 Paulmann 94852 Bonnie LED bollard light LED (monochrome) Built-in LED 8.5 W Anthracite
Description
This text is machine translated.
Features
- Poller light for optimal illumination of roads
- Colour temperature 3000K - warm white
- For the 230 V direct connection
- IP protection IP44 - splash-proof
- LED bulb (firmly mounted) included
Scope of delivery
- Bonnie IP44 LED bollard light
















