
Highlights & Details
LED bollard light Merano motion detector with high frequency sensor IP44
- Power= 14 W Total luminous flux= 850 lm Colour temperature= 3000 K Warm white
Technical specifications
- Product type
LED bollard light
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
- Rating per bulb
14 W
14 W
3000 K
- Colour
Warm white
850 lm
- Total luminous flux
850 lm
- Light features
Incl. dimmer
Incl. motion detector
- Protection class
I
IP44
- Factory colour
Anthracite
- Material
Aluminium
- Weight
2.35 kg
- Dim
(W x H x D) 120 x 910 x 257 mm
n.rel.
- Type
Square
- Light bulb included
Yes
- Width
120 mm
- Height
910 mm
- Depth
257 mm
No
- Recess diameter
0 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2989740 Paulmann 94858 Merano LED bollard light LED (monochrome) 14 W Anthracite
Warranty Terms
Warranty Terms 2989740 Paulmann 94858 Merano LED bollard light LED (monochrome) 14 W Anthracite
Description
The Merano LED bollard light with 850lm is ideal for use on roads of houses near the coast. The LED module can be easily replaced and due to its special corrosion resistance, the light is extremely robust even in saline air. With its warm white lighting, the bollard light ensures uniform illumination of the entrance area and thus creates a safe environment. The anthracite coloration blends seamlessly into any environment. The integrated twilight sensor activates a permanent orientation light with 20% of the light output when it gets dark. As soon as the motion detector senses movement, the light automatically switches to 100% brightness and stays on for 15 seconds before it returns to the orientation light. All in all, it is an extremely reliable and practical bollard light, which meets the highest requirements.
This text is machine translated.
This text is machine translated.
Features
- Sea water-resistant light for use near the coast
- IP protection IP44 - splash-proof
- Poller light for optimal illumination of roads
- Suitable for outdoor use
- Colour temperature 3000K - warm white
- Twilight switch switches on only when it becomes dark to a certain extent
- Automatic switching through the integrated motion detector
- For the 230 V direct connection
Scope of delivery
- LED bollard light Merano motion detector














