
Highlights & Details
LED bollard light Caissa movement sensor with high frequency sensor IP44
- Power= 9 W Total luminous flux= 700 lm Colour temperature= 3000 K Warm white
Technical specifications
- Product type
LED bollard light
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
- Rating per bulb
9 W
9 W
3000 K
- Colour
Warm white
700 lm
- Total luminous flux
700 lm
- Light features
Incl. dimmer
Incl. motion detector
- Protection class
I
IP44
- Factory colour
Anthracite
- Material
Aluminium
- Weight
1.94 kg
- Dim
(W x H x D) 105 x 793 x 141 mm
n.rel.
- Type
Square
- Light bulb included
Yes
- Width
105 mm
- Height
793 mm
- Depth
141 mm
No
- Recess diameter
0 mm
- Radiation angle
65°
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2989745 Paulmann 94863 Caissa LED bollard light LED (monochrome) 9 W Anthracite
Warranty Terms
Warranty Terms 2989745 Paulmann 94863 Caissa LED bollard light LED (monochrome) 9 W Anthracite
Description
The Caissa LED bollard light with 700lm is used especially for paths of residential buildings near the coast. The surface of the light is particularly resistant against corrosion. Therefore, the lamp is less affected by the saline air. The bollard light creates an even, warm-white lighting and reliably illuminates the entrance area. With its anthracite coloring, it perfectly fits into any environment. The integrated twilight sensor switches on a permanent orientation light with 20% of the total light output at dusk. As soon as the movement sensor perceives a movement, the light changes to 100% brightness. The light then lights up for 15 seconds and then switches back to the orientation light with 20% light output.
This text is machine translated.
This text is machine translated.
Features
- Sea water-resistant light for use near the coast
- IP protection IP44 - splash-proof
- Poller light for optimal illumination of roads
- Suitable for outdoor use
- Colour temperature 3000K - warm white
- Twilight switch switches on only when it becomes dark to a certain extent
- Automatic switching through the integrated motion detector
- For the 230 V direct connection
Scope of delivery
- LED bollard light Caissa motion detector
















