
1/9
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Flush mount light
230 V
3
LED (monochrome)
6 W
6 W
470 lm
1410 lm
2700 K
Warm white
100°
80 mm
70 mm
IP44 (ceiling-mount)
II
Black
n.rel.
(Ø) 88 mm
Yes
2700 K
88 mm
Certified by EU Garan
User & Safety Instructions 3088497 Paulmann 94869 Cole Coin Flush mount light LED (monochrome) 6 W Black
Warranty Terms 3088497 Paulmann 94869 Cole Coin Flush mount light LED (monochrome) 6 W Black