
Highlights & Details
LED build-in lamp 3-Step-Dim Cole Coin
- Power= 6 W Total luminous flux= 470 lm Colour temperature= 2700 K Warm white
Technical specifications
- Product type
Flush mount light
- Operating voltage
230 V
- No. of bulbs
1
LED
- Bulb type
LED (monochrome)
- Rating per bulb
6 W
6 W
470 lm
- Total luminous flux
470 lm
2700 K
- Colour
Warm white
- Radiation angle
100°
- Light features
Dimmable via light switch
- Recess diameter
80 mm
- Recess length
0 mm
- Recess width
0 mm
- Recess depth
70 mm
IP44 (ceiling-mount)
- Protection class
II
- Factory colour
White
- Material
Aluminium
- Weight
0.17 kg
n.rel.
- Dim
(Ø) 88 mm
Yes
- Light bulb included
Yes
- Colour temperature (max.)
2700 K
- Colour temperature (min.)
2700 K
- Colour temperature range
2700 - 2700 K
- (Ø)
88 mm
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3088496 Paulmann 94872 Cole Coin Flush mount light LED (monochrome) LED 6 W White
Warranty Terms
Warranty Terms 3088496 Paulmann 94872 Cole Coin Flush mount light LED (monochrome) LED 6 W White
Description
This text is machine translated.
Features
- Can be dimmed in 3 stages with the commercially available light switch
- Includes replaceable LED bulb
- Colour temperature 2700K - warm white
- IP protection IP44 - splash-proof
- For the 230 V direct connection









