
1/8
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Battery-powered desk light
Circular
230 V
1
LED (monochrome)
Built-in LED
2.5 W
2.5 W
2700 K
Warm white
200 lm
200 lm
White
IP44
III
(Ø x H) 100 mm x 305 mm
n.rel.
Yes
305 mm
100 mm
1x 3.7 V (4400 mAh)
Certified by EU Garan
User & Safety Instructions 3220069 Paulmann 94879 Else Battery-powered desk light 2.5 W Warm white White
Warranty Terms 3220069 Paulmann 94879 Else Battery-powered desk light 2.5 W Warm white White