
1/2
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Outside
6
Warm white
Balls
5.8 m
5.8 m
IP67
n.rel.
60 lm
Solar party lights
incl. solar cell
18650
Li-ion
5.8 m
Black
100 mm
0 W
6
6 x
20000 h
No
80 Ra
100
60 lm
60 lm
3 V
3.6 W
0.6 W
3 VA
0.6 W
3000 K
60 lm
5.8 m
Niedervolt-Steckverbinder 5,5mm/2,5mm
III
yes
User & Safety Instructions 3499645 Paulmann 94911 Solar party lights Balls Outside No. of bulbs 6 Warm white Illuminated length: 5.8 m incl. solar cell