
Highlights & Details
LED built-in light White Select Viona IP65 round 85mm 25° 6W 520lm 230V 2700 - 4000K black matt#white matt#chrome matt
- Power= 6 W Total luminous flux= 520 lm Colour temperature= 2700 K Warm white
Technical specifications
- Product type
LED recessed light
- No. of bulbs
1
Built-in LED
- Bulb type
LED (monochrome)
- Rating per bulb
6 W
6 W
520 lm
- Total luminous flux
520 lm
2700 K
- Colour
Warm white
- Radiation angle
60°
- Light features
Colour-changing
Changeable motifs
Dimmable
- Recess diameter
68 mm
- Recess length
68 mm
- Recess width
68 mm
- Recess depth
50 mm
- Outside Ø
85 mm
IP65 (ceiling-mount)
- Protection class
II
- Factory colour
Black (matt)
White (matt)
Chrome (matt)
n.rel.
- Dim
(Ø) 85 mm
Yes
- Light bulb included
Yes
- Colour temperature (max.)
4000 K
- Colour temperature (min.)
2700 K
- Colour temperature range
2700 - 4000 K
- (Ø)
85 mm
- Durability rating
50000 h
90
- Recess dimensions A x B
68 mm
0 W
- No. of lights
1
- No. of lights (max.)
1 x
50000
50000 h
- Material properties
chrome plated
- Colour rendering index
90 Ra
- Luminous flux
520 lm
- Luminous flux (Φ) per unit
520 lm
- Output voltage
230 V
- Power consumption
7 W
- Output rating
6 VA
- Power consumption
7 W
- No. of lights
1
- Outside Ø
85
- Swivel range
25
- Light-on time
50000
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3743143 Paulmann 94944 Viona LED recessed light LED (monochrome) Built-in LED 6 W Black (matt), White (matt), Chrome (matt)
Description
This text is machine translated.












