
Highlights & Details
LED build-in lamp base GU10 Flat inclinable 4W 400lm 230V 2700K iron brushed
- Power= 4 W Total luminous flux= 400 lm Colour temperature= 2700 K Warm white
Technical specifications
- Service life approx. 25000 h
- Output power 4 VA
- Product type
LED recessed light
- Operating voltage
230 V
- No. of bulbs
1
GU10
- Bulb type
LED (monochrome)
- Rating per bulb
4 W
4 W
400 lm
- Total luminous flux
400 lm
2700 K
- Colour
Warm white
- Type
Circular
- Radiation angle
36°
- Light features
Swivelling
- Swivel range (max.)
20°
- Recess diameter
68 mm
- Recess depth
55 mm
- Outside Ø
90 mm
IP20
- Protection class
II
- Factory colour
Iron (brushed)
- Material
Iron
n.rel.
- Dim
(Ø) 90 mm
No
- Colour temperature range
2700 K
- (Ø)
90 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3789938 Paulmann 94948 LED recessed light LED (monochrome) GU10 4 W Iron (brushed)
User & Safety Instructions
User & Safety Instructions 3789938 Paulmann 94948 LED recessed light LED (monochrome) GU10 4 W Iron (brushed)
Description
The iron brushed LED light base with 4W convinces along with its functions, especially through its flat GU10 reflector. With an installation depth of only 55 mm, it is ideally suited for installation in suspended ceilings. The color temperature of 2700 K provides a pleasantly warm white light, which is due to its tilt able features is directed exactly where it is needed. The standard drill diameter of 68 mm allows for quick insertion and flexible retrofitting of the lamp. Robust metal rings ensure a high-quality appearance and guarantee a long-life use.
This text is machine translated.
This text is machine translated.















