
1/7
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED recessed light
230 V
3
GU10
LED (monochrome)
4 W
4 W
400 lm
400 lm
2700 K
Warm white
Circular
36°
Swivelling
20°
68 mm
55 mm
90 mm
IP20
II
White
n.rel.
(Ø) 90 mm
No
2700 K
90 mm
yes
Datasheet 3789920 Paulmann 94949 LED recessed light LED (monochrome) GU10 4 W White
User & Safety Instructions 3789920 Paulmann 94949 LED recessed light LED (monochrome) GU10 4 W White