
Number
Highlights & Details
Rod suspension
- 12.5/25 cm
Technical specifications
- Product type
High voltage mounting rail
- Series
VariLine (2-phase)
n.rel.
- Component
Suspension
- Operating voltage
230 V
- Protection class
I
IP20
- Factory colour
Aluminium (brushed)
- Material
Metal
- Dim
(W x H) 1.8 cm x 25 cm
- Width
1.8 cm
- Height
25 cm
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1619708 Paulmann 95149 VariLine High voltage mounting rail Suspension Aluminium (brushed)
User & Safety Instructions 1619708 Paulmann 95149 VariLine High voltage mounting rail Suspension Aluminium (brushed)
Warranty Terms
Warranty Terms 1619708 Paulmann 95149 VariLine High voltage mounting rail Suspension Aluminium (brushed)
Description
This text is machine translated.
Scope of delivery
- Rod suspension
- User manual.










