
Highlights & Details
URail connector Flex II 227x18mm max. 1.000W white
- Simple plug-in installation
- Power max. 1000 W
Technical specifications
- Product type
High voltage mounting rail
- Component
Flex connector
n.rel.
- Series
URail
- Operating voltage
230 V
- Light features
Flexible
- Factory colour
White
- Dim
(L x W x H) 22.7 x 1.8 x 1.8 cm
- Width
1.8 cm
- Height
1.8 cm
- Length
22.7 cm
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1586829 Paulmann 95326 95326 High voltage mounting rail Flex connector White
User & Safety Instructions 1586829 Paulmann 95326 95326 High voltage mounting rail Flex connector White
Warranty Terms
Warranty Terms 1586829 Paulmann 95326 95326 High voltage mounting rail Flex connector White
Description
This text is machine translated.
Scope of delivery
- High voltage mounting rail
- User manual.


