
Highlights & Details
EB Panel Veluna VariFit IP44 14W 3 Step CCT 185mm Cost
- Power= 14 W Total luminous flux= 1500 lm Colour temperature= 3000 K Warm white
Technical specifications
- Product type
LED recessed panel
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
- Rating per bulb
14 W
14 W
1500 lm
- Total luminous flux
1500 lm
3000 K
- Colour
Warm white
- Type
Circular
- Recess diameter
60 mm
- Recess length
60 mm
- Recess width
160 mm
- Recess depth
45 mm
- Outside Ø
185 mm
IP44 (ceiling-mount)
- Protection class
II
- Factory colour
Transparent
- Material
Plastic
n.rel.
- Dim
(Ø x H) 185 mm x 10 mm
- Light bulb included
Yes
- Colour temperature range
3000 K
- Height
10 mm
- (Ø)
185 mm
- Recess dimensions A x B
60-160 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2372679 Paulmann 95381 Veluna VariFit LED recessed panel LED (monochrome) 14 W Transparent
User & Safety Instructions 2372679 Paulmann 95381 Veluna VariFit LED recessed panel LED (monochrome) 14 W Transparent
Information
Information 2372679 Paulmann 95381 Veluna VariFit LED recessed panel LED (monochrome) 14 W Transparent
Description
This text is machine translated.














