
Highlights & Details
EB Panel Veluna VariFit IP44 17W TuneW Zigbee 215x215mm KST
- Power= 17 W Total luminous flux= 1900 lm Colour temperature= 3000 K Warm white
Technical specifications
- Product type
LED recessed panel
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
- Rating per bulb
17 W
17 W
1900 lm
- Total luminous flux
1900 lm
3000 K
- Colour
Warm white
- Type
Square
- Recess diameter
60 mm
- Recess length
60 mm
- Recess width
190 mm
- Recess depth
75 mm
- External length
215 mm
- External width
215 mm
IP44 (ceiling-mount)
- Protection class
II
- Factory colour
Satin
n.rel.
- Dim
(W x H x D) 215 x 10 x 215 mm
Yes
- Light bulb included
Yes
- Colour temperature (max.)
6500 K
- Colour temperature (min.)
3000 K
- Colour temperature range
3000 - 6500 K
- Width
215 mm
- Height
10 mm
- Depth
215 mm
- Recess dimensions A x B
60-190 mm
- Transfer Standard (Smart Home)
ZigBee
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2372676 Paulmann 95385 Veluna VariFit LED recessed panel LED (monochrome) 17 W Satin
User & Safety Instructions 2372676 Paulmann 95385 Veluna VariFit LED recessed panel LED (monochrome) 17 W Satin
Information
Information 2372676 Paulmann 95385 Veluna VariFit LED recessed panel LED (monochrome) 17 W Satin
Description
This text is machine translated.














