
Highlights & Details
EB Panels 2in1 Cover-it Sensor 16.5 W 4000K 225mm 230V white matt/Kst
- Power= 16.5 W Total luminous flux= 1800 lm Colour temperature= 4000 K Neutral white
Technical specifications
- Product type
LED recessed panel
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
- Rating per bulb
16.5 W
16.5 W
1800 lm
- Total luminous flux
1800 lm
4000 K
- Colour
Neutral white
- Type
Circular
- Radiation angle
0°
- Light features
Incl. sensor
- Recess diameter
0 mm
- Recess length
0 mm
- Recess width
0 mm
- Recess depth
0 mm
- Outside Ø
225 mm
IP20
- Protection class
II
- Factory colour
White
- Material
Plastic
- Weight
0.35 kg
n.rel.
- Dim
(Ø x H) 225 mm x 19 mm
- Light bulb included
Yes
- Colour temperature range
4000 K
- Height
19 mm
- (Ø)
225 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2372670 Paulmann 95391 Cover-it LED recessed panel LED (monochrome) 16.5 W White
User & Safety Instructions 2372670 Paulmann 95391 Cover-it LED recessed panel LED (monochrome) 16.5 W White
Information
Information 2372670 Paulmann 95391 Cover-it LED recessed panel LED (monochrome) 16.5 W White
Description
This text is machine translated.






