
Highlights & Details
EB Panels 2in1 Cover-it Sensor 22W 4000K 330mm white matt/Kst
- Power= 22 W Total luminous flux= 2460 lm Colour temperature= 4000 K Neutral white
Technical specifications
- Product type
LED recessed panel
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
- Rating per bulb
22 W
22 W
2460 lm
- Total luminous flux
2460 lm
4000 K
- Colour
Neutral white
- Type
Circular
- Light features
Incl. sensor
- Outside Ø
330 mm
IP20
- Protection class
II
- Factory colour
White
n.rel.
- Dim
(Ø x H) 330 mm x 19 mm
- Light bulb included
Yes
- Colour temperature range
4000 K
- Height
19 mm
- (Ø)
330 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2372669 Paulmann 95392 Cover-it LED recessed panel LED (monochrome) 22 W White
User & Safety Instructions 2372669 Paulmann 95392 Cover-it LED recessed panel LED (monochrome) 22 W White
Information
Information 2372669 Paulmann 95392 Cover-it LED recessed panel LED (monochrome) 22 W White
Description
This text is machine translated.






