
Outdoor Solar wall light Solveig 300lm IP44 3000K motion detector
Highlights & Details
- IP protection: IP44 - splash-proof
- Color temperature: 3000K - warm white
- With integrated LED-lamp
Technical specifications
- Product type
Solar wall light
- Type
Rectangular
- No. of bulbs
1
- Bulb type
LED (monochrome)
Built-in LED
- Rating per bulb
4 W
4 W
3000 K
- Colour
Warm white
280.00 lm
- Total luminous flux
350 lm
- Light features
Incl. motion detector
- Protection class
III
IP44
- Factory colour
Black
- Material
Plastic
- Weight
0.23 kg
- Dim
(W x H x D) 10.5 x 2.9 x 17.3 cm
- Rechargeable
1x 3.7 V (2000 mAh)
- Type
Nominal light current 338 lm
Luminous flux LED module 350 lm
- Content
1 pc(s)
- Light bulb included
Yes
- Width
10.5 cm
- Height
2.9 cm
- Depth
17.3 cm
- Rechargeable battery capacity (details)
2000 mAh
- Technology
Li-ion
30000 h
- Batteries
4
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2372586 Paulmann 95393 Solveig Solar wall light 4 W Warm white Black
User & Safety Instructions 2372586 Paulmann 95393 Solveig Solar wall light 4 W Warm white Black
Information
Information 2372586 Paulmann 95393 Solveig Solar wall light 4 W Warm white Black
Description
This text is machine translated.















