
Number
Highlights & Details
URail feed cable 2m max. 1.000W matt chrome
- URail power feed including assembly instructions
- Don't forget: Order the connectors together!
- End caps for closing the rail included in the delivery
- For the 230V direct connection
Technical specifications
- Product type
High voltage mounting rail
- Component
Power feed
n.rel.
- Series
URail
- Operating voltage
230 V
- Cable length
2 m
- Factory colour
Chrome (matt)
- Dim
(L x W x H) 20 x 80 x 30 mm
- Width
80 mm
- Height
30 mm
- Length
20 mm
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2386557 Paulmann 95416 95416 High voltage mounting rail Power feed Chrome (matt)
User & Safety Instructions 2386557 Paulmann 95416 95416 High voltage mounting rail Power feed Chrome (matt)
User & Safety Instructions 2386557 Paulmann 95416 95416 High voltage mounting rail Power feed Chrome (matt)
Warranty Terms
Warranty Terms 2386557 Paulmann 95416 95416 High voltage mounting rail Power feed Chrome (matt)
Description
This text is machine translated.








