
Number
Highlights & Details
URail feed cable 2m max. 1.000W white
- URail power feed including assembly instructions
- Don't forget: Order the connectors together!
- End caps for closing the rail included in the delivery
- For the 230V direct connection
Technical specifications
- Product type
High voltage mounting rail
- Component
Power feed
n.rel.
- Series
URail
- Operating voltage
230 V
- Cable length
2 m
- Factory colour
White
- Dim
(L x W x H) 20 x 80 x 30 mm
- Width
80 mm
- Height
30 mm
- Length
20 mm
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2386556 Paulmann 95417 95417 High voltage mounting rail Power feed White
User & Safety Instructions 2386556 Paulmann 95417 95417 High voltage mounting rail Power feed White
User & Safety Instructions 2386556 Paulmann 95417 95417 High voltage mounting rail Power feed White
Warranty Terms
Warranty Terms 2386556 Paulmann 95417 95417 High voltage mounting rail Power feed White
Description
This text is machine translated.








