
Number
Highlights & Details
URail connector line lighted 189x57mm 5.3W chrome mat
- Dimmable
- Illuminated
Technical specifications
- Product type
High voltage mounting rail
- Component
Connector
n.rel.
- Series
URail
- Operating voltage
230 V
- Light features
Lit
Dimmable
- Protection class
II
- Factory colour
Chrome (matt)
- Material
Metal
- Dim
(L x W x H) 22.5 x 5.7 x 2.7 cm
5.8 W
- Width
5.7 cm
- Height
2.7 cm
- Length
22.5 cm
- Bulb type
LED (monochrome)
- Total luminous flux
420.00 lm
2700 K
420.00 lm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1559204 Paulmann 95477 High voltage mounting rail Connector Chrome (matt)
User & Safety Instructions 1559204 Paulmann 95477 High voltage mounting rail Connector Chrome (matt)
Warranty Terms
Warranty Terms 1559204 Paulmann 95477 High voltage mounting rail Connector Chrome (matt)
Description
This text is machine translated.
Scope of delivery
- Line connector
- User manual.



