
Highlights & Details
URail connector line lighted 189x57mm 5.8W white
- Dimmable
- Illuminated
Technical specifications
- Product type
High voltage mounting rail
- Component
Connector
n.rel.
- Series
URail
- Operating voltage
230 V
- Light features
Lit
Dimmable
- Protection class
II
- Factory colour
White
- Material
Metal
- Dim
(L x W x H) 22.5 x 5.7 x 2.7 cm
5.8 W
- Width
5.7 cm
- Height
2.7 cm
- Length
22.5 cm
- Bulb type
LED (monochrome)
- Total luminous flux
420.00 lm
2700 K
420.00 lm
- UKCA
not relevant
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1559205 Paulmann 95478 95478 High voltage mounting rail Connector White
User & Safety Instructions 1559205 Paulmann 95478 95478 High voltage mounting rail Connector White
Warranty Terms
Warranty Terms 1559205 Paulmann 95478 95478 High voltage mounting rail Connector White
Description
This text is machine translated.
Scope of delivery
- Line connector
- User manual.



