
Technical specifications
- Product type
High voltage mounting rail
- Component
L-connector
n.rel.
- Operating voltage
230
- Light features
Lit
Dimmable
- Protection class
II
- Factory colour
White
- Material
Metal
- Dim
(L x W x H) 14.1 x 14.1 x 2.7 cm
5.8 W
- Width
14.1 cm
- Height
2.7 cm
- Length
14.1 cm
- Bulb type
LED (monochrome)
- Total luminous flux
420.00 lm
2700 K
420.00 lm
- UKCA
not relevant
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1559211 Paulmann 95486 95486 High voltage mounting rail L-connector White
User & Safety Instructions 1559211 Paulmann 95486 95486 High voltage mounting rail L-connector White
Warranty Terms
Warranty Terms 1559211 Paulmann 95486 95486 High voltage mounting rail L-connector White



