
Highlights & Details
URail pendant adapter Universal 62mm 230V black matt
- URail pendant adapter incl. installation instructions
- For cables with a diameter up to 7mm
- can be loaded up to a maximum of 3kg
- Supplied without pendulum and light bulb
Technical specifications
- Product type
High voltage mounting rail
- Component
Pendant suspension
n.rel.
- Series
URail
- Operating voltage
230 V
- Protection class
II
- Factory colour
Black (matt)
- Material
Plastic
Metal
- Dim
(Ø x H) 62 mm x 106 mm
- Height
106 mm
- (Ø)
62 mm
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2476276 Paulmann 95553 High voltage mounting rail Pendant suspension Black (matt)
User & Safety Instructions
User & Safety Instructions 2476276 Paulmann 95553 High voltage mounting rail Pendant suspension Black (matt)
Warranty Terms
Warranty Terms 2476276 Paulmann 95553 High voltage mounting rail Pendant suspension Black (matt)
Description
This text is machine translated.
Scope of delivery
- Pendulum adapter
- User manual.





