
Highlights & Details
Solar floodlight fleets including twilight-controlled motion detector (HF) IP65 3000K 700lm anthracite
- Power= 6.2 W
- Total luminous flux= 700 lm
- Colour temperature= 3000 K
- Warm white
Technical specifications
- Product type
Solar outdoor wall light ( + motion detector)
- No. of bulbs
1
- Bulb type
LED (monochrome)
Built-in LED
- Rating per bulb
6.2 W
6.2 W
3000 K
- Colour
Warm white
700 lm
- Total luminous flux
700 lm
- Light features
Incl. motion detector
- Protection class
III
IP65
- Factory colour
Anthracite
- Dim
(W x H x D) 361 x 194 x 195 mm
- Feed length
1 m
n.rel.
- Light bulb included
Yes
- Width
361 mm
- Height
194 mm
- Depth
195 mm
- Rechargeable battery capacity (details)
2600 mAh
- Size
18650
- Technology
Li-ion
- Durability rating
30000 h
- No. of lights
1
- No. of lights (max.)
1 x
30000
30000 h
No
- External length
195 mm
- External width
361 mm
- Luminous flux
700 lm
- Luminous flux (Φ) per unit
700 lm
- Output rating
6 VA
- No. of lights
1
- Batteries
5
- Light-on time
30000
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3499643 Paulmann 95705 Solar outdoor wall light ( + motion detector) 6.2 W Colours (LEDs): Warm white
User & Safety Instructions 3499643 Paulmann 95705 Solar outdoor wall light ( + motion detector) 6.2 W Colours (LEDs): Warm white
Description
This text is machine translated.





