
Technical specifications
- Product type
Solar LED floor recess light
- Operating voltage
3 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
Built-in LED
- Rating per bulb
0.11 W
0.11 W
2200 K
5 lm
- Total luminous flux
5 lm
- Recess length
100 mm
- Recess depth
43 mm
- Protection class
III
IP67
- Factory colour
Iron (brushed)
- Material
Iron
- Dim
(W x H x D) 100 x 43 x 100 mm
- Rechargeable
1x 3.7 V (900 mAh)
- External width
100 mm
- External length
100 mm
No
- Content
1 pc(s)
- Width
100 mm
- Height
43 mm
- Depth
100 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3789930 Paulmann 95743 Solar LED floor recess light EEC: A (A - G) 0.11 W Iron (brushed)
User & Safety Instructions
User & Safety Instructions 3789930 Paulmann 95743 Solar LED floor recess light EEC: A (A - G) 0.11 W Iron (brushed)








