
1/5
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Solar LED floor recess light
3 V
1
LED (monochrome)
Built-in LED
0.26 W
0.26 W
2200 K
14 lm
14 lm
200 mm
49 mm
III
IP67
Iron (brushed)
Iron
(W x H x D) 200 x 49 x 100 mm
2x 3.7 V (900 mAh)
Brushed
200 mm
100 mm
No
1 pc(s)
200 mm
49 mm
100 mm
Datasheet 3789932 Paulmann 95745 Solar LED floor recess light 0.26 W Iron (brushed)
User & Safety Instructions 3789932 Paulmann 95745 Solar LED floor recess light 0.26 W Iron (brushed)