
Number
Highlights & Details
URail X-connector rigid black matt 230V plastic/metal
- Surface/color: Black matt
- URail L-connector incl. assembly instructions
Technical specifications
- Product type
High voltage mounting rail
- Component
X-connector
n.rel.
- Operating voltage
230 V
- Factory colour
Black (matt)
- Material
Plastic
Metal
- Dim
(W x H x D) 104 x 18 x 104 mm
- Width
104 mm
- Height
18 mm
- Depth
104 mm
- Weight
0
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2194760 Paulmann 96908 96908 High voltage mounting rail X-connector Black (matt)
User & Safety Instructions 2194760 Paulmann 96908 96908 High voltage mounting rail X-connector Black (matt)
Warranty Terms
Warranty Terms 2194760 Paulmann 96908 96908 High voltage mounting rail X-connector Black (matt)
Description
This text is machine translated.
Scope of delivery
- URail X-connector
- Installation instructions





