
Number
Technical specifications
- Product type
High voltage mounting rail
- Component
T-connector
n.rel.
- Series
URail
- Operating voltage
230 V
- Factory colour
Chrome (matt)
- Material
Metal
- Dim
(L x W x H) 10.4 x 2.9 x 1.8 cm
- Width
2.9 cm
- Height
1.8 cm
- Length
10.4 cm
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 576679 Paulmann 97656 97656 High voltage mounting rail T-connector Chrome (matt)
User & Safety Instructions 576679 Paulmann 97656 97656 High voltage mounting rail T-connector Chrome (matt)
Warranty Terms
Warranty Terms 576679 Paulmann 97656 97656 High voltage mounting rail T-connector Chrome (matt)
Description
This text is machine translated.
Scope of delivery
- High voltage mounting rail T-connector
- End cap
- User manual.

