
Highlights & Details
Linion light channel 90 ° 2000lm/m 3000K signal black
- Power= 3.5 W
- Total luminous flux= 200 lm
- Colour temperature= 3000 K
- Warm white
Technical specifications
- Dim
(W x H x D) 100 x 40 x 100 mm
- Operating voltage
24 V
- No. of bulbs
1
- Product type
LED ceiling light
- Width
100 mm
- Bulb type
LED (monochrome)
- Height
40 mm
- Rating per bulb
3.5 W
- Depth
100 mm
3.5 W
- Protection class
III
IP20
- Factory colour
Black
n.rel.
- Colour rendering index
80 Ra
- Colour
Warm white
3000 K
- Colour temperature range
3000 K
- Total luminous flux
200 lm
200 lm
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3393695 Paulmann 98171 Linion LED ceiling light LED (monochrome) 3.5 W Black
Warranty Terms
Warranty Terms 3393695 Paulmann 98171 Linion LED ceiling light LED (monochrome) 3.5 W Black
Description
The unique LINION light channel system sets new standards when it comes to individual room lighting. The system's aesthetic and clear design provides attractive and flowing lighting. The modular light components are available in straight, curve and corner and can be combined flexibly. This gives rise to individual light shapes, which can be combined up to a system length of 8 meters - suitable for every concept in the living room. The light channel corner with 90 ° angle consists of a high quality aluminum housing in a timeless black signal and provides a bright, warm white light atmosphere with a power of 3.5 W and a color temperature of 3000 K. With the suitable feeder module the system can also be dimmed via Zigbee technology. The installation could not be easier, because all the necessary connectors are already contained in the delivery. Optional accessories are available for the pendulum solution. This makes the system a real eye-catcher. Note: The end caps are not included in the delivery and are only supplied with the infeeds.
This text is machine translated.
This text is machine translated.
Features
- Floating light lines by modular components
- Uniform, glare-free light in the living area
- Aesthetic, clear design
- High-quality aluminium case
- Colour temperature 3000K - warm white
- Comfortable control possible via Zigbee technology
- Can be scaled with Zigbee controller up to a system length of 8m
- Includes: Light channel corner including connectors and stability splat
- Simple installation via "plug & play" connection





















