
Highlights & Details
Linon Light channel curve 90° 13W 3000K 24V RAL 9004 signal black
- Power= 6.5 W
- Total luminous flux= 750 lm
- Colour temperature= 3000 K
- Warm white
Technical specifications
- Dim
(W x H x D) 535 x 40 x 535 mm
- Type
Half-round
- Operating voltage
24 V
- No. of bulbs
1
- Product type
LED ceiling light
- Width
535 mm
- Bulb type
LED (monochrome)
- Height
40 mm
- Rating per bulb
6.5 W
- Depth
535 mm
6.5 W
- Protection class
III
IP20
- Factory colour
Black
n.rel.
- Colour rendering index
80 Ra
- Colour
Warm white
3000 K
- Colour temperature range
3000 K
- Total luminous flux
750 lm
750 lm
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3393696 Paulmann 98172 Linion LED ceiling light LED (monochrome) 6.5 W Black
Warranty Terms
Warranty Terms 3393696 Paulmann 98172 Linion LED ceiling light LED (monochrome) 6.5 W Black
Description
The unique LINION light channel system sets new standards when it comes to individual room lighting. The system's aesthetic and clear design provides attractive and flowing lighting. The modular light components are available in straight, curve and corner and can be combined flexibly. This gives rise to individual light shapes, which can be combined up to a system length of 8 meters - suitable for every concept in the living room. The light channel curve with 90° angle consists of a high quality aluminum housing in a timeless black signal and provides a bright, warm white light atmosphere with a power of 13W and a color temperature of 3000K. With the suitable feeder module the system can also be dimmed via Zigbee technology. The installation could not be easier, because all the necessary connectors are already contained in the delivery. Optional accessories are available for the pendulum solution. This makes the system a real eye-catcher. Note: The end caps are not included in the delivery and are only supplied with the infeeds.
This text is machine translated.
This text is machine translated.
Features
- Floating light lines by modular components
- Uniform, glare-free light in the living area
- Aesthetic, clear design
- High-quality aluminium case
- Colour temperature 3000K - warm white
- Comfortable control possible via Zigbee technology
- Can be scaled with Zigbee controller up to a system length of 8m
- The light channel curve including connectors and stability splat is included in the delivery
- Simple installation via "plug & play" connection






















