
Highlights & Details
Furniture luminaries Micro Line Structure round 66mm max. 20W 12V white
- 1-flame
- Dimmable
- Low installation depth (2.5 cm)
Technical specifications
- Product type
Flush mount light
- Operating voltage
12 V
- No. of bulbs
1
G4
- Bulb type
LED (monochrome)
HV halogen
- Rating per bulb
20 W
20 W
- Colour
White
- Type
Circular
- Protection screen
Textured
- Light features
Dimmable
- Recess diameter
54 mm
- Recess width
54 mm
- Recess depth
25 mm
- Outside Ø
66 mm
IP20
- Protection class
III
- Factory colour
White
- Material
Metal
Glass
n.rel.
- Dim
(Ø x D) 66 mm x 2.5 cm
Yes
- Light bulb included
No
- Depth
2.5 cm
- (Ø)
66 mm
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1674902 Paulmann 98432 Structure Flush mount light LED (monochrome), HV halogen G4 20 W White
User & Safety Instructions 1674902 Paulmann 98432 Structure Flush mount light LED (monochrome), HV halogen G4 20 W White
User & Safety Instructions 1674902 Paulmann 98432 Structure Flush mount light LED (monochrome), HV halogen G4 20 W White
Description
This text is machine translated.
Scope of delivery
- Built-in light
- User manual.


