
Highlights & Details
Furniture luminaries Micro Line Structure round 66mm max. 20W 12V brushed iron
- 1-flame
- Dimmable
- Low installation depth (2.5 cm)
Technical specifications
- Product type
Flush mount light
- Operating voltage
12 V
- No. of bulbs
1
G4
- Bulb type
LED (monochrome)
HV halogen
- Rating per bulb
20 W
20 W
- Type
Circular
- Protection screen
Textured
- Light features
Dimmable
- Recess diameter
54 mm
- Recess depth
25 mm
- Outside Ø
66 mm
IP20
- Protection class
III
- Factory colour
Iron (brushed)
- Material
Metal
Glass
n.rel.
- Dim
(Ø) 66 mm
Yes
- Light bulb included
No
- (Ø)
66 mm
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1674896 Paulmann 98449 Structure Flush mount light LED (monochrome), HV halogen G4 20 W Iron (brushed)
User & Safety Instructions 1674896 Paulmann 98449 Structure Flush mount light LED (monochrome), HV halogen G4 20 W Iron (brushed)
User & Safety Instructions 1674896 Paulmann 98449 Structure Flush mount light LED (monochrome), HV halogen G4 20 W Iron (brushed)
Description
This text is machine translated.
Scope of delivery
- Built-in light
- User manual.

