
Highlights & Details
Recessed LED light edge
- Warm white LEDs
- Indirect light emission
- Bottom light emission
Technical specifications
- Product type
LED recessed light
- Operating voltage
230 V
- No. of bulbs
1
Built-in LED
- Bulb type
LED (monochrome)
- Rating per bulb
1.1 W
1.1 W
50 lm
- Total luminous flux
50 lm
2700 K
- Colour
Warm white
- Type
Square
- Protection screen
Clear
- Radiation angle
100°
- Light features
Indirect light emission
Bottom light emission
Suitable for wall mounting
- Recess diameter
55 mm
- Recess depth
30 mm
- External length
80 mm
- External width
80 mm
IP20
- Protection class
II
- Factory colour
Chrome (matt)
- Material
Plastic
n.rel.
- Light bulb included
Yes
- Colour temperature range
2700 K
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1559187 Paulmann 99495 Edge LED recessed light LED (monochrome) Built-in LED 1.1 W Chrome (matt)
User & Safety Instructions 1559187 Paulmann 99495 Edge LED recessed light LED (monochrome) Built-in LED 1.1 W Chrome (matt)
Description
This text is machine translated.
Scope of delivery
- LED - mounted light
- User manual.









