
Highlights & Details
LED - mounted light
- 2-pcs set
- Warm white LEDs
- Minimal installation depth
Technical specifications
- Product type
LED recessed light
- Operating voltage
12 V
- No. of bulbs
2
Built-in LED
- Bulb type
LED (monochrome)
- Rating per bulb
2.5 W
5 W
180 lm
- Total luminous flux
360 lm
3000 K
- Colour
Warm white
- Type
Circular
- Protection screen
Satinised
- Radiation angle
85°
- Light features
Low recess depth
- Recess diameter
5.4 cm
- Recess depth
2.8 cm
- Outside Ø
6.5 cm
- Protection class
II
- Factory colour
Chrome (glossy)
- Material
Chrome
n.rel.
- Dim
(Ø) 54 mm
- Light bulb included
Yes
- Colour temperature range
3000 K
- (Ø)
54 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1782488 Paulmann 99920 LED recessed light 2-piece set LED (monochrome) Built-in LED 5 W Chrome (glossy)
User & Safety Instructions 1782488 Paulmann 99920 LED recessed light 2-piece set LED (monochrome) Built-in LED 5 W Chrome (glossy)
Description
This text is machine translated.
Scope of delivery
- LED - mounted light
- Transformers
- User manual.









