
Highlights & Details
EBL set Calla IP65 swiveling LED 3x680lm 4000K 6W 230V matt black
- Power= 18 W Total luminous flux= 680 lm Colour temperature= 4000 K Neutral white
Technical specifications
- Product type
LED recessed light
- Operating voltage
230 V
- No. of bulbs
3
Built-in LED
- Bulb type
LED (monochrome)
- Rating per bulb
6 W
18 W
680 lm
- Total luminous flux
680 lm
4000 K
- Colour
Neutral white
- Radiation angle
100°
- Recess diameter
68 mm
- Recess length
68 mm
- Recess depth
55 mm
IP65
- Protection class
II
- Factory colour
Black (matt)
n.rel.
- Dim
(Ø) 90 mm
- Light bulb included
Yes
- Colour temperature range
4000 K
- (Ø)
90 mm
- Recess dimensions A x B
68 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2372660 Paulmann 99991 LED recessed light LED (monochrome) Built-in LED 18 W Black (matt)
User & Safety Instructions 2372660 Paulmann 99991 LED recessed light LED (monochrome) Built-in LED 18 W Black (matt)
Information
Information 2372660 Paulmann 99991 LED recessed light LED (monochrome) Built-in LED 18 W Black (matt)
Description
This text is machine translated.








