
1/6
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Flush mount light
230 V
10
Built-in LED
LED (monochrome)
4.8 W
4.8 W
450 lm
4500 lm
3000 K
Warm white
Circular
40°
Swivelling
75 mm
35 mm
IP20
II
White
n.rel.
(Ø x H) 82 mm x 30 mm
Yes
Yes
3000 K
3000 K
3000 - 3000 K
30 mm
82 mm
70
Certified by EU Garan
User & Safety Instructions 3088499 Paulmann 99995 Flush mount light LED (monochrome) Built-in LED 4.8 W White
Warranty Terms 3088499 Paulmann 99995 Flush mount light LED (monochrome) Built-in LED 4.8 W White