
Highlights & Details
WallCeiling Abia LED panel 300mm 22W chrome matt 230V plastic
- Power= 22 W
- Total luminous flux= 3200 lm
- Colour temperature= 2700 K
- Warm white
Technical specifications
- Product type
LED panel
- Type
Circular
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
Bulb cannot be changed
- Rating per bulb
22 W
22 W
2700 K
- Colour
Warm white
- Total luminous flux
3200 lm
- Protection screen
Satinised
- Light features
Low depth
- Protection class
II
IP20
- Factory colour
Chrome (matt)
- Material
Chrome
- Height
30 mm
- (Ø)
300 mm
n.rel.
No
- Light bulb included
Yes
- Durability rating
30000 h
- No. of lights
1
- No. of lights (max.)
1 x
30000 h
- Material properties
chrome plated
- No. of lights
1
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2345031 Paulmann Abia 70983 LED panel 22 W Warm white Chrome (matt)
User & Safety Instructions 2345031 Paulmann Abia 70983 LED panel 22 W Warm white Chrome (matt)
Description
Modern LED technology enables a combination of very flat design and excellent uniform light distribution in the round matte chrome Abia panel. The unobtrusive design and clear lines harmonize with homelike, modern styles as well as an architectural ambience.
This text is machine translated.
This text is machine translated.

















