
WallCeiling Abia LED panel 300mm 22W black matt 230V plastic
Highlights & Details
- Power= 22 W
- Total luminous flux= 3200 lm
- Colour temperature= 2700 K
- Warm white
Technical specifications
- Product type
LED panel
- Type
Circular
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
Built-in LED
- Rating per bulb
22 W
22 W
2700 K
- Colour
Warm white
3200.00 lm
- Total luminous flux
3200 lm
- Protection screen
Satinised
- Protection class
II
IP20
- Factory colour
Black (matt)
- Material
Plastic
- Weight
0.74 kg
- Height
30 mm
- (Ø)
300 mm
n.rel.
No
- Light bulb included
Yes
- Durability rating
30000 h
- Colour rendering index
> 80
- No. of lights (max.)
1 x
30000 h
- Material properties
matt
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2345206 Paulmann Abia 70984 LED panel 22 W Warm white Black (matt)
User & Safety Instructions 2345206 Paulmann Abia 70984 LED panel 22 W Warm white Black (matt)
Description
Modern LED technology enables a combination of very flat design and excellent uniform light distribution in the round black matte Abia panel. The unobtrusive design and clear lines harmonize with homelike, modern styles as well as an architectural ambience.
This text is machine translated.
This text is machine translated.














