
WallCeiling Abia LED panel 300x300mm 22W black matt 230V plastic
Highlights & Details
- Power= 22 W
- Total luminous flux= 3200 lm
- Colour temperature= 2700 K
- Warm white
Technical specifications
- Product type
LED panel
- Type
Square
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
Built-in LED
- Rating per bulb
22 W
22 W
2700 K
- Colour
Warm white
3200.00 lm
- Total luminous flux
3200 lm
- Protection screen
Satinised
- Protection class
II
IP20
- Factory colour
Black (matt)
- Material
Plastic
- Weight
0.89 kg
- Width
300 mm
- Height
30 mm
n.rel.
No
- Light bulb included
Yes
- Durability rating
30000 h
- Colour rendering index
> 80
- Depth
300 mm
- No. of lights (max.)
1 x
30000 h
- Material properties
matt
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2345202 Paulmann Abia 70985 LED panel 22 W Warm white Black (matt)
User & Safety Instructions 2345202 Paulmann Abia 70985 LED panel 22 W Warm white Black (matt)
Description
Modern LED technology enables the rectangular Abia panel in matt black a combination of very flat design and excellent uniform light distribution. The unobtrusive design and clear lines harmonize with homelike, modern styles as well as an architectural ambience.
This text is machine translated.
This text is machine translated.
Features
- LED light bulb (firmly installed) included in delivery
- for the 230V direct connection
















