More comfort. More security. More possibilities! The Abia 2 panel puts an end to compromises and brings a functional lighting solution to every room. The integrated twilight-controlled motion sensor can be activated or deactivated via DIP switch before mounting. In this way, the panel offers the optimum solution for different requirements in functional rooms, kitchens or corridors. The sensor responds reliably to movement and provides for greater comfort and safety thanks to the automatic light control. With activated sensor, the light only switches when it is needed and thus enables an energy-efficient use. When the sensor is deactivated, the panel can be switched on and off as usual conveniently via the available wall switch. The White Select dip switch also offers maximum flexibility, with which the light color can be adjusted before mounting. You can choose between two warm white tones and one neutral white color as required. The panel with a diameter of 170mm is easy to install and with its timeless black design fits seamlessly into any living room, office or work environment.
This text is machine translated.