
Highlights & Details
Outd P+S OJ Wallwasher Ito
- Total luminous flux= 510 lm
- Colour temperature= 3000 K
- Warm white
Technical specifications
- Product type
Plug & Shine lighting
- Component
LED floor-mount light
- Content
1 pc(s)
- Operating voltage
24 V
- No. of bulbs
1
Built-in LED
- Bulb type
LED (monochrome)
- Rating per bulb
6.1 W
3000 K
- Colour
Warm white
510 lm
- Total luminous flux
510 lm
- Light features
Swivelling
- Protection class
III
IP67
- Factory colour
Anthracite
- Material
Metal
- Dim
(W x H x D) 279 x 33 x 76 mm
n.rel.
- External width
279 mm
- External length
76 mm
- Width
279 mm
- Height
33 mm
- Depth
76 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2568652 Paulmann ABL Wallwasher 94668 Plug & Shine lighting LED floor-mount light LED (monochrome) Warm white Anthracite
Warranty Terms
Warranty Terms 2568652 Paulmann ABL Wallwasher 94668 Plug & Shine lighting LED floor-mount light LED (monochrome) Warm white Anthracite
Description
Unlike its 220V AC powered counterparts that require a certain extent of wiring, Plug & Shine runs on 24 V DC. The 24V power cable supplying the individual components may be layed both above or below ground. No ground works required, like with AC systems. This makes planning and installing lighting systems easy and straightforward. The 24V lighting system is waterproof and ensures high leveles of operational safety.
Another stand-out feature of this system is its easy way of being assembled. The Plug & Shine all-in-one solution offers an easy and quick way to come up with your very own lighting designs, The all-in-one lighting system basis for a wide range of projects. All parts are available from one supplier, fully compatible with each other, and leave lots of room for expansion.
Features
- Energy-saving LED technology (saves up to 80% energy compared to conventional bulbs)Beam angle can be set individually by folding mechanismCan be combined with all lamps and accessories from the Plug & Shine seriesCan be switched and dimmed with the Plug & Shine Controller (see accessories) by remote control





