
Highlights & Details
Outd 230V OJ Wallwasher Ito
- Power= 6 W
- Total luminous flux= 450 lm
- Colour temperature= 3000 K
- Warm white
Technical specifications
- Product type
GEV Licht im Garten lighting
- Component
LED floor-mount light
- Content
1 pc(s)
- Operating voltage
230 V
- No. of bulbs
1
Built-in LED
- Bulb type
LED (monochrome)
- Rating per bulb
6 W
6 W
3000 K
- Colour
Warm white
450 lm
- Total luminous flux
450 lm
- Light features
Swivelling
- Protection class
IP67
IP67
- Factory colour
Anthracite
- Material
Metal
- Dim
(W x H x D) 279 x 33 x 76 mm
n.rel.
- External width
279 mm
- External length
76 mm
- Width
279 mm
- Height
33 mm
- Depth
76 mm
- Output voltage
230 V
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2568662 Paulmann ABL Wallwasher 94671 GEV Licht im Garten lighting LED floor-mount light LED (monochrome) 6 W Warm white Anthrac
Warranty Terms
Warranty Terms 2568662 Paulmann ABL Wallwasher 94671 GEV Licht im Garten lighting LED floor-mount light LED (monochrome) 6 W Warm white Anthrac
Description
Unlike its 220V AC powered counterparts that require a certain extent of wiring, Plug & Shine runs on 24 V DC. The 24V power cable supplying the individual components may be layed both above or below ground. No ground works required, like with AC systems. This makes planning and installing lighting systems easy and straightforward. The 24V lighting system is waterproof and ensures high leveles of operational safety.
Another stand-out feature of this system is its easy way of being assembled. The Plug & Shine all-in-one solution offers an easy and quick way to come up with your very own lighting designs, The all-in-one lighting system basis for a wide range of projects. All parts are available from one supplier, fully compatible with each other, and leave lots of room for expansion.





