
Number
Highlights & Details
LED plinth lighting extension ace
- Warm white LEDs
- Dimmable
- With touch function
Technical specifications
- Product type
LED plinth lighting extension kit
- Type
Rectangular
- Power supply (LOV)
mains-powered
- Operating voltage
24 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
- Length
30 cm
Built-in LED
- Width
10 cm
- Rating per bulb
7.5 W
- Height
0.7 cm
7.5 W
2700 K
- Colour
Warm white
520 lm
- Total luminous flux
520 lm
- Light features
Dimmable
Tap-on
Suitable for wall mounting
- Protection class
II
IP20
- Factory colour
White
- Material
Metal
- Dim
(L x W x H) 30 x 10 x 0.7 cm
n.rel.
- Light bulb included
Yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1530117 Paulmann Ace LED plinth lighting extension kit LED (monochrome) Built-in LED 7.5 W Warm white White
User & Safety Instructions 1530117 Paulmann Ace LED plinth lighting extension kit LED (monochrome) Built-in LED 7.5 W Warm white White
Description
This text is machine translated.
Scope of delivery
- LED plinth lighting extension
- Connection cable
- User manual.








