
Highlights & Details
LED bathroom wall light Agena
- Warm white LEDs
- Dimmable
- Top and bottom light emission
Technical specifications
- Product type
LED bathroom wall light
- Type
Oval
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
Built-in LED
- Rating per bulb
20 W
20 W
2700 K
- Colour
Warm white
1200 lm
- Total luminous flux
1200 lm
- Light features
Dimmable
Indirect light emission
Top and bottom light emission
- Protection class
I
IP44
- Factory colour
Chrome
White (matt)
- Material
Aluminium
Stainless steel
- Dim
(L x W x H) 31 x 12.5 x 5 cm
n.rel.
- Light bulb included
Yes
- Width
12.5 cm
- Height
5 cm
- Length
31 cm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1782504 Paulmann Agena 70948 LED bathroom wall light 20 W Warm white Chrome, White (matt)
User & Safety Instructions 1782504 Paulmann Agena 70948 LED bathroom wall light 20 W Warm white Chrome, White (matt)
Description
This text is machine translated.
Features
- Indirect light emission
Scope of delivery
- LED bathroom wall light
- User manual.




