
Highlights & Details
LED wall-mounted outdoor wall lamp Alara motion sensor IP44
- Power= 10 W Total luminous flux= 450 lm Colour temperature= 3000 K Warm white
Technical specifications
- Product type
LED outdoor wall light (+ motion detector)
- Type
Rectangular
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
Built-in LED
- Rating per bulb
10 W
10 W
3000 K
- Colour
Warm white
450 lm
- Total luminous flux
450 lm
- Light features
Incl. motion detector
- Protection class
IP44
IP44
- Factory colour
Anthracite
- Material
Metal
- Dim
(W x H x D) 375 x 190 x 270 mm
n.rel.
- Light bulb included
Yes
- Width
375 mm
- Height
190 mm
- Depth
270 mm
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3220066 Paulmann Alara 94795 LED outdoor wall light (+ motion detector) LED (monochrome) Built-in LED 10 W Anthracite
Warranty Terms
Warranty Terms 3220066 Paulmann Alara 94795 LED outdoor wall light (+ motion detector) LED (monochrome) Built-in LED 10 W Anthracite
Description
This text is machine translated.
Features
- For attractive accents on exterior walls
- Colour temperature 3000K - warm white
- IP protection IP44 - splash-proof
- Automatic switching through the integrated motion detector
- For the 230 V direct connection
- LED bulb (firmly mounted) included
Scope of delivery
- 1 wall lamp
- User manual.





