
1/10
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED panel
Circular
230 V
1
LED (monochrome)
Built-in LED
17 W
17 W
3000 K
Warm white
1700 lm
1700 lm
Selectable colour
II
IP20
White
230 mm
28 mm
230 mm
230 mm
n.rel.
No
Yes
6500 K
3000 K
Certified by EU Garan
User & Safety Instructions 3345248 Paulmann Alya 71186 LED panel 17 W Warm white White
Warranty Terms 3345248 Paulmann Alya 71186 LED panel 17 W Warm white White